WAGO 2000-1405 TOPJOB S Series Black, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-7907
- Mfr. Part No.:
- 2000-1405
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
MYR59.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 6 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR59.12 | MYR5.912 |
*price indicative
- RS Stock No.:
- 278-7907
- Mfr. Part No.:
- 2000-1405
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 16AWG | |
| Series | TOPJOB S | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 16AWG | ||
Series TOPJOB S | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a four conductor through terminal block. It is available in black colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.107 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.107 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2000-1405 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2000-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2000-1306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2000-1206 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2000-1202 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2000-1304 TOPJOB S Series Blue 1-Level ATEX IECEx
- WAGO 2000-1404 TOPJOB S Series Blue 1-Level ATEX IECEx
- WAGO 2000-1303 TOPJOB S Series Red 1-Level ATEX IECEx
