WAGO 2000-1302 TOPJOB S Series Orange, 1mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-7885
- Mfr. Part No.:
- 2000-1302
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR499.24
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR499.24 | MYR4.992 |
*price indicative
- RS Stock No.:
- 278-7885
- Mfr. Part No.:
- 2000-1302
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 24 → 16AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Orange | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 24 → 16AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
- COO (Country of Origin):
- CN
The WAGO Terminal block is a three conductor through terminal block. It is available in orange colour. The insulation of this terminal block is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.092 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.092 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2000-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2000-1402 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2000-1202 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2001-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2000-1306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2000-1206 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2000-1304 TOPJOB S Series Blue 1-Level ATEX IECEx
- WAGO 2000-1404 TOPJOB S Series Blue 1-Level ATEX IECEx
