WAGO 2002-6407 TOPJOB S Series Green, Yellow, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-7666
- Mfr. Part No.:
- 2002-6407
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)**
MYR3,005.95
Temporarily out of stock - back order for despatch 25/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR3,005.95 | MYR30.06 |
**price indicative
- RS Stock No.:
- 278-7666
- Mfr. Part No.:
- 2002-6407
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Colour | Green, Yellow | |
Number of Levels | 1 | |
Series | TOPJOB S | |
American Wire Gauge | 14AWG | |
Termination Method | Push In | |
Cable CSA | 2.5mm² | |
Hazardous Area Certification | ATEX, CSA, IECEx | |
Select all | ||
---|---|---|
Brand WAGO | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
Related links
- WAGO 2002-6407 TOPJOB S Series Green 2.5mm² Push In Termination CSA, IECEx
- WAGO 2002-1707 TOPJOB S Series Green 2.5mm² Push In Termination CSA, IECEx
- WAGO 2002-2407 TOPJOB S Series Green 2.5mm² Push In Termination CSA, IECEx
- WAGO 2002-2437 TOPJOB S Series Green 2.5mm² Push In Termination CSA, IECEx
- WAGO 2002-6307 TOPJOB S Series Green 2.5mm² Push-In Cage Clamp Termination EAC Ex, IECEx
- WAGO 2002-6306 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2002-1406 TOPJOB S Series Yellow 1-Level ATEX IECEx
- WAGO 2202-2707 TOPJOB S Series Green 2.5mm² Push In Termination CSA, IECEx