WAGO 2002-2702 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-7522
- Mfr. Part No.:
- 2002-2702
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
MYR795.85
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR795.85 | MYR15.917 |
*price indicative
- RS Stock No.:
- 278-7522
- Mfr. Part No.:
- 2002-2702
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
The WAGO Terminal block is a double deck terminal block. It is available in grey colour with through terminal block. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.249 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.249 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-2702 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2202-2702 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2257 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2203 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2202 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2233 TOPJOB S Series Grey 2-Level ATEX IECEx
- WAGO 2002-2611 TOPJOB S Series Grey 2-Level Fused CSA, IECEx
- WAGO 2002-2662 TOPJOB S Series Grey 2-Level ATEX IECEx
