WAGO 2003-6641 TOPJOB S Series Grey, 2.5mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-3283
- Mfr. Part No.:
- 2003-6641
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
MYR409.40
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR40.94 | MYR409.40 |
*price indicative
- RS Stock No.:
- 278-3283
- Mfr. Part No.:
- 2003-6641
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 3 | |
| Series | TOPJOB S | |
| American Wire Gauge | 22 → 12AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 3 | ||
Series TOPJOB S | ||
American Wire Gauge 22 → 12AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The WAGO multilevel installation terminal block with operating slots and pivoting knife disconnect, it has copper connectable conductor materials and 0.532 watt of power loss per pole. That has DIN-35 rail type mounting.
0.316 MJ fire load
V0 flammability class per UL94
V0 flammability class per UL94
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WAGO 2003-6641 TOPJOB S Series Grey 3-Level, Push-In Cage Clamp Termination
- WAGO 2003-7645 TOPJOB S Series Grey 3-Level, Push-In Cage Clamp Termination
- WAGO 2003-7646 TOPJOB S Series Grey 3-Level, Push-In Cage Clamp Termination
- WAGO 2003-6644 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2003-7651 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2003-6642 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2003-7649 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2003-7650 TOPJOB S Series Grey 3-Level, Push In Termination
