Omron Green XW2K Terminal Block
- RS Stock No.:
- 252-0325
- Mfr. Part No.:
- XW2K-20G-O16A-IN
- Manufacturer:
- Omron
View all DIN Rail Terminal Blocks
Temporarily out of stock - back order for despatch 06/06/2023, delivery within 6 working days from despatch date
Price Each
MYR152.03
units | Per Unit |
1 + | MYR152.03 |
- RS Stock No.:
- 252-0325
- Mfr. Part No.:
- XW2K-20G-O16A-IN
- Manufacturer:
- Omron
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron XW2K series terminal block which is the industrys smallest and the design is mountable in two ways (vertical and horizontal), so installer can use space efficiently to downsize and save space on their control panels. These push-in plus terminal blocks are employed to reduce wiring work by 60% as compared to the traditional screw terminal blocks. No loosening of screws means maintenance-free operation.
Ambient operating temperature from -20 to +75°C
Ambient operating humidity 5 to 95% RH
Ultra-compact
Ambient operating humidity 5 to 95% RH
Ultra-compact
Specifications
Attribute | Value |
Colour | Green |
Series | XW2K |
Termination Method | Screw |