Recently searched

    Phoenix Contact 0313085 UGSK/S + GS Series Grey, 0.14 → 2.5mm², 1-Level, Feed Through Termination

    Subtotal (1 pack of 50 units)**

    MYR3,086.10

    Add to Basket
    Select or type quantity
    600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    50 +MYR61.722MYR3,086.10

    **price indicative

    RS Stock No.:
    248-2122
    Mfr. Part No.:
    0313085
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    1

    Series

    UGSK/S + GS

    Voltage Rating

    500 V

    American Wire Gauge

    20 → 8AWG

    Termination Method

    Feed Through

    Cable CSA

    0.14 → 2.5mm²

    Current Rating

    41A

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +110°C

    Standards Met

    EAC

    Model Number

    UGSK/S + GS

    Related links