Weidmuller AS4C 2.5 Series Dark Beige Feed Through Terminal Block, 1-Level, Snap On Termination
- RS Stock No.:
- 241-0400
- Mfr. Part No.:
- 2674550000
- Manufacturer:
- Weidmüller
1120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 10)
MYR20.474
Units | Per Unit | Per Pack* |
---|---|---|
10 - 40 | MYR20.474 | MYR204.74 |
50 + | MYR18.425 | MYR184.25 |
*price indicative
- RS Stock No.:
- 241-0400
- Mfr. Part No.:
- 2674550000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller's feed-through terminal block could have one or more connection levels that are on the same potential or insulated against one another. To feed through power, signal, and data is the classical requirement in electrical engineering and panel building. The insulating material, the connection system and the design of the terminal blocks are the differentiating features. A feed-through terminal block is suitable for joining or connecting one or more conductors.
Depth 38 mm
Height 84 mm
Width 5.1 mm
Type of fixing Snap on
Material Wemid
Height 84 mm
Width 5.1 mm
Type of fixing Snap on
Material Wemid
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | 1 |
Series | AS4C 2.5 |
Termination Method | Snap On |