Siemens 8WH6003-0CF07 Green/Yellow, 2.5mm², Single-Level, Solder Termination

Subtotal (1 pack of 50 units)*

MYR1,521.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR30.427MYR1,521.35

*price indicative

RS Stock No.:
225-5502
Mfr. Part No.:
8WH6003-0CF07
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

14AWG

Termination Method

Solder

Cable CSA

2.5mm²

COO (Country of Origin):
CN
The Siemens ALPHA series PE terminal has thermoplastic insulation with terminal contact spacing of 5.2 mm. These configurators support you in selecting the optimum Low-voltage components or systems for your application.

Height with lowest-profile installation 36.5 mm
Length 60.5 mm
Fastening method DIN rail 35 mm

Related links