- RS Stock No.:
- 222-3992
- Mfr. Part No.:
- NSYTRR42BL
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR8.621
Units | Per Unit | Per Pack* |
50 + | MYR8.621 | MYR431.05 |
*price indicative |
- RS Stock No.:
- 222-3992
- Mfr. Part No.:
- NSYTRR42BL
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 4 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 32A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |