Phoenix Contact 3260130 PTPOWER 95-3L/N/FE-F Series, 25 → 95mm²
- RS Stock No.:
- 213-0260
- Mfr. Part No.:
- 3260130
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
MYR1,605.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR802.69 | MYR1,605.38 |
*price indicative
- RS Stock No.:
- 213-0260
- Mfr. Part No.:
- 3260130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Voltage Rating | 1000/1500 V | |
| Series | PTPOWER 95-3L/N/FE-F | |
| American Wire Gauge | 4 → 4/0AWG | |
| Cable CSA | 25 → 95mm² | |
| Fused | No | |
| Current Rating | 232A | |
| Model Number | PTPOWER 95-3L/N/FE-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Voltage Rating 1000/1500 V | ||
Series PTPOWER 95-3L/N/FE-F | ||
American Wire Gauge 4 → 4/0AWG | ||
Cable CSA 25 → 95mm² | ||
Fused No | ||
Current Rating 232A | ||
Model Number PTPOWER 95-3L/N/FE-F | ||
- COO (Country of Origin):
- PL
The Phoenix High-current terminal block has blocked nominal voltage 1000 V AC / 1500 V DC and nominal current 232 A.
Power-Turn connection
number of connections: 10
number of positions: 5
cross section: 25 mm² - 95 mm²
AWG: 4 - 4/0
number of connections: 10
number of positions: 5
cross section: 25 mm² - 95 mm²
AWG: 4 - 4/0
Related links
- Phoenix Contact 3260112 PTPOWER 95-3L/N Series Blue 25 → 95mm² Push In Termination, ATEX
- Phoenix Contact 1091240 PTPOWER 95 P-FE-F Series Black 95mm² PowerTurn Termination
- Phoenix Contact 3260139 PTPOWER 95 Series ATEX, IECEx
- Phoenix Contact 3260115 PTPOWER 95 Series, 25 → 95mm²
- Phoenix Contact 3260118 PTPOWER 95 Series, 25 → 95mm²
- Phoenix Contact 1054731 PTPOWER 185-3L/N/FE Series Black Grey 185mm², Push In Termination
- Phoenix Contact 3260163 PTPOWER 95 P Series Grey, 25 → 95mm²
- Phoenix Contact 3260109 PTPOWER 95 Series Grey, 25 → 95mm²

