Phoenix Contact 3033155 STTBU 4 Series Grey, 0.08 → 6mm²

Subtotal (1 pack of 50 units)*

MYR951.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR19.029MYR951.45

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
213-0209
Mfr. Part No.:
3033155
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Voltage Rating

500 V

Series

STTBU 4

American Wire Gauge

10 → 28AWG

Cable CSA

0.08 → 6mm²

Fused

No

Current Rating

30A

Model Number

STTBU 4

COO (Country of Origin):
PL
The Phoenix Feed-through terminal block with nominal voltage 500 V and nominal current 30 A.

Spring-cage connection
Screw connection
number of connections: 4
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10,
width: 6.2 mm

Related links