Phoenix Contact 3049615 RTO 3-PE Series, 0.1 → 2.5mm², Bolt Termination

Subtotal (1 pack of 50 units)*

MYR1,734.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR34.689MYR1,734.45

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
213-0069
Mfr. Part No.:
3049615
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

American Wire Gauge

14 → 26AWG

Voltage Rating

1 kV

Series

RTO 3-PE

Termination Method

Bolt

Cable CSA

0.1 → 2.5mm²

Current Rating

24A

Model Number

RTO 3-PE

COO (Country of Origin):
DE
The Phoenix Contact ground terminal block with bolt connection used PA material with 2.5 mm² cross section and it has open side panel. It has two connection and its colour is yellow.

Ambient temperature -60 °C to 85 °C
Rated surge voltage 8 kV

Related links