Phoenix Contact 3270138 PTRVB 4-FI /GY Series Grey, 0.14 → 2.5mm², Push In Termination

Subtotal (1 pack of 10 units)*

MYR847.54

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR84.754MYR847.54

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
207-3077
Distrelec Article No.:
304-08-963
Mfr. Part No.:
3270138
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 14AWG

Series

PTRVB 4-FI /GY

Voltage Rating

250 V

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Current Rating

17.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, cULus Recognized, EAC

Model Number

PTRVB 4-FI /GY

COO (Country of Origin):
PL

Phoenix Contact PTRVB 4-FI /GY Series DIN Rail Terminal Block, 17.5A Current Rating, 250V Voltage Rating - 3270138


This DIN rail terminal block is designed for efficient electrical connections in industrial environments. Manufactured by Phoenix Contact, it supports a wire gauge range of 0.14 to 2.5mm² and features a compact profile of 8.3mm in width and 64mm in length. With a temperature tolerance between -60°C and +105°C, it ensures reliable performance under various conditions.

Features & Benefits


• Push-in connection technology ensures tool-free wiring
• Supports conductor sizes from 0.14 to 2.5mm²
• Rated for 17.5A, meets CSA and cULus standards
• Compact design enhances space-saving installation
• High-quality contact ensures optimal connectivity
• Excellent thermal stability for high-temperature applications

Applications


• Ideal for use in control cabinets and distribution boards
• Suitable for automation and electronics
• Utilised in mechanical installations for secure connections
• Commonly found in transportation and railway systems

Which conductor sizes are compatible with this terminal block?


It accommodates solid wire between 0.14mm² and 2.5mm² as well as flexible wire within the same range, supporting sizes from 26 to 14 AWG.

How does the push-in connection enhance usability?


The push-in connection allows for quick and secure wiring without the need for special tools, making installation faster, especially in confined spaces.

What certifications does it hold for safety and performance?


It meets CSA standards and is cULus recognised, ensuring compliance with safety regulations for use in various applications.

Can it operate effectively in extreme temperatures?


Yes, it is designed to function normally in temperatures ranging from -60°C to +105°C, making it suitable for different operational environments.

What is the significance of the terminal block's dimensions?


The compact size facilitates installation in tight spaces, allowing for efficient wiring solutions in control panels and machinery without compromising space.

Related links