Phoenix Contact 3244560 PTIO Series Orange, 4mm², Push In Termination
- RS Stock No.:
- 207-2914
- Mfr. Part No.:
- 3244560
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR276.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR27.645 | MYR276.45 |
*price indicative
- RS Stock No.:
- 207-2914
- Mfr. Part No.:
- 3244560
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| American Wire Gauge | 12AWG | |
| Voltage Rating | 250 V | |
| Series | PTIO | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Fused | No | |
| Current Rating | 20A | |
| Model Number | PTIO-IN 2,5/3-PE OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 12AWG | ||
Voltage Rating 250 V | ||
Series PTIO | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Fused No | ||
Current Rating 20A | ||
Model Number PTIO-IN 2,5/3-PE OG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor or actuator terminal block works with a voltage of 250 volts and nominal current if 20 A. It has push in connection method and 2 number of connection.
0.2mm² to 4mm² cross section
24 to 12AWG wire size
-60°C to 85°C ambient operating temperature
24 to 12AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3244561 PTIO 1 Series Orange Push In Termination
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange Push In Termination IECEx
- Phoenix Contact 3210173 PT 2 Series Orange Push In Termination
- Phoenix Contact 3210171 PT 2 Series Orange Push In Termination
- Phoenix Contact 3212329 PT 2 Series Orange Push In Termination IECEx
- Phoenix Contact 1080104 PT 4-TWIN OG Series Orange Single-Level, Push In Termination
- Phoenix Contact 3007314 UKK 5 OG Series Orange 2-Level, Screw Termination
- WAGO 2004-1402 TOPJOB S Series Orange 1-Level ATEX IECEx

