Phoenix Contact 3210176 PT 2 Series Grey, 4mm², Push In Termination

Subtotal (1 pack of 50 units)*

MYR792.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR15.843MYR792.15

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
207-2887
Mfr. Part No.:
3210176
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

12AWG

Series

PT 2

Voltage Rating

400 V

Termination Method

Push In

Cable CSA

4mm²

Fused

No

Current Rating

20A

Model Number

PT 2,5-TWIN-MT-MGN

COO (Country of Origin):
PL
The Phoenix Contact Knife disconnect terminal block works with a nominal voltage of 400V and nominal current of 20A. It has Push in connection method and 4 number of connections.

0.14mm² to 4mm² cross section
26 to 12AWG wire size
-60°C to 85°C ambient operating temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links