- RS Stock No.:
- 203-3344
- Mfr. Part No.:
- 8WA1205
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH1000 Series Grey DIN Rail Terminal Block, 10mm², Screw Termination
MYR40.822
Each (In a Pack of 50)
RS Stock No.: 225-4712
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3344
- Mfr. Part No.:
- 8WA1205
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens beige through type terminal block with conductor cross sectional area of 35mm² has current rating of 125A and single terminal.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Beige |
American Wire Gauge | 2AWG |
Series | 8WA |
Termination Method | Screw |
Voltage Rating | 800 V |
Current Rating | 125A |