Phoenix Contact 3248127 MPT 2,5 Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 201-6429
- Mfr. Part No.:
- 3248127
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR205.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR4.113 | MYR205.65 |
*price indicative
- RS Stock No.:
- 201-6429
- Mfr. Part No.:
- 3248127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| American Wire Gauge | 26 → 12AWG | |
| Series | MPT 2,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Voltage Rating | 500 V | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | MPT 2,5 OG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
American Wire Gauge 26 → 12AWG | ||
Series MPT 2,5 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Voltage Rating 500 V | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number MPT 2,5 OG | ||
- COO (Country of Origin):
- PL
The Phoenix mini feed through terminal block has easy potential distribution with help of standardized plug-in bridges. It has clear arrangement and widely used for railway application. It can work in ambient temperature from -60 °C to 85 °C.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 1037086 PTS 2.5 OG Series Orange Push In Termination IECEx
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange Push In Termination IECEx
- Phoenix Contact 1077080 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3209553 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 1037085 PTS 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3212330 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3210500 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3211253 PT 2 0.14 → 4mm² ATEX, IECEx

