Phoenix Contact 3247434 UKH Series Blue, Screw Termination
- RS Stock No.:
- 201-6138
- Mfr. Part No.:
- 3247434
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 3 units)*
MYR568.86
Stock information currently inaccessible
Units | Per Unit | Per Pack* |
|---|---|---|
| 3 + | MYR189.62 | MYR568.86 |
*price indicative
- RS Stock No.:
- 201-6138
- Mfr. Part No.:
- 3247434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Series | UKH | |
| American Wire Gauge | 3AWG | |
| Termination Method | Screw | |
| Voltage Rating | 1500 V | |
| Current Rating | 309A | |
| Model Number | UKH 150 1500V BU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Series UKH | ||
American Wire Gauge 3AWG | ||
Termination Method Screw | ||
Voltage Rating 1500 V | ||
Current Rating 309A | ||
Model Number UKH 150 1500V BU | ||
- COO (Country of Origin):
- IN
The Phoenix Contact's high current terminal block with screw connection by the spring-loaded element in the clamping part It is and reliable cable connection . Its colour is blue.
Number of level 1
Rated surge voltage 8 kV
Rated surge voltage 8 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3247062 UKH Series Blue, Screw Termination
- Phoenix Contact 3247063 UKH Series Blue, Screw Termination
- Phoenix Contact 3247402 UKH 50 Series Blue Screw Termination
- Phoenix Contact 0711852 UKH 240 Series Blue Screw Termination IECEx
- Phoenix Contact 3047454 UTME Series Blue, Screw Termination
- Phoenix Contact 2718277 UDK 3 BU Series Blue, Screw Termination
- Phoenix Contact 3247064 UKH95-F BU Series Blue, Screw Termination
- Phoenix Contact 3060487 UTTB Series Blue, Screw Termination

