Phoenix Contact 3057254 UT Series Red, Screw Termination
- RS Stock No.:
- 201-6033
- Mfr. Part No.:
- 3057254
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,336.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR26.721 | MYR1,336.05 |
*price indicative
- RS Stock No.:
- 201-6033
- Mfr. Part No.:
- 3057254
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Series | UT | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Voltage Rating | 500 V | |
| Model Number | UT 4-MT-P/P RD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Series UT | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Screw | ||
Current Rating 20A | ||
Voltage Rating 500 V | ||
Model Number UT 4-MT-P/P RD | ||
- COO (Country of Origin):
- DE
The Phoenix contact knife disconnect terminal block has a screw connection method and wire size 26 - 10.
Nom. Voltage 500 V
Nom. Current 20 A
Nom. Current 20 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3072818 UT Series Red, Screw Termination
- Phoenix Contact 3047688 UT Series Red Single-Level, Screw Termination
- Phoenix Contact 1007631 UT Series, Screw Termination
- Phoenix Contact 3214326 UT Series Black, Screw Termination
- Phoenix Contact 3044365 UT 4 Series Red Screw Termination IECEx
- Phoenix Contact 3044227 UT 35 RD Series Red Screw Termination
- Phoenix Contact 3045062 UT 2.5 RD Series Red Single-Level, Screw Termination
- Phoenix Contact 3045185 UT 6 RD Series Red Screw Termination
