Phoenix Contact 3214025 PTN Series Blue, Push In Termination

Subtotal (1 pack of 50 units)*

MYR1,744.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR34.884MYR1,744.20

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-5866
Mfr. Part No.:
3214025
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

24 → 4AWG

Series

PTN

Termination Method

Push In

Current Rating

68A

Voltage Rating

1 kV

Model Number

PTN 16/S

COO (Country of Origin):
DE
The Phoenix contact N disconnect terminal block has a push-in connection method and wire size 24 - 4.

Push-in connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links