Phoenix Contact 3213945 PTI 2,5 Series Grey, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 201-5692
- Mfr. Part No.:
- 3213945
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,302.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR26.055 | MYR1,302.75 |
*price indicative
- RS Stock No.:
- 201-5692
- Mfr. Part No.:
- 3213945
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PTI 2,5 | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Voltage Rating | 400 V | |
| Current Rating | 16,24A | |
| Model Number | PTI 2,5-L/LB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
American Wire Gauge 26 → 12AWG | ||
Series PTI 2,5 | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Voltage Rating 400 V | ||
Current Rating 16,24A | ||
Model Number PTI 2,5-L/LB | ||
- COO (Country of Origin):
- DE
The Phoenix high current terminal block has quick and easy connection which is possible through large conductors. The terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors.
Compact design
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
Time saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Ambient temperature -60 °C to 85 °C.
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3270106 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3270110 PTC 2 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210500 PT 2 0.14 → 4mm² ATEX, IECEx
- Phoenix Contact 3064085 UT 2 0.14 → 4mm², Screw Termination
- Phoenix Contact 3040044 PT 2 0.14 → 4mm²
- Phoenix Contact 3210172 PT 2.5-QUATTRO-MT Series Grey Single-Level, Push In Termination
- Phoenix Contact 3211260 PTTBS 2.5/2P Series Grey Push In Termination
- Phoenix Contact 3210609 PTTBS Series Grey Push In Termination
