Phoenix Contact 3213221 PTTB Series Grey, Push In Termination

Subtotal (1 pack of 50 units)*

MYR2,529.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR50.588MYR2,529.40

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-5181
Mfr. Part No.:
3213221
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

American Wire Gauge

26 → 12AWG

Series

PTTB

Termination Method

Push In

Current Rating

20A

Voltage Rating

500 V

Model Number

PTTB 2,5-2DIO/UL-O/UR-O

The Phoenix contact component terminal block with integrated 1N4007 diode has a push-in connection method and wire size 26 - 12.

Push-in connection method
Mounting type NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links