Phoenix Contact 3260154 AGK 10 Series Black, Push In Termination
- RS Stock No.:
- 201-4138
- Mfr. Part No.:
- 3260154
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR204.76
FREE delivery for orders over RM 500.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR20.476 | MYR204.76 |
*price indicative
- RS Stock No.:
- 201-4138
- Mfr. Part No.:
- 3260154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| American Wire Gauge | 20 → 6AWG | |
| Series | AGK 10 | |
| Termination Method | Push In | |
| Voltage Rating | 1.5 kV | |
| Current Rating | 57A | |
| Model Number | AGK 10-PTPOWER BK/YE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
American Wire Gauge 20 → 6AWG | ||
Series AGK 10 | ||
Termination Method Push In | ||
Voltage Rating 1.5 kV | ||
Current Rating 57A | ||
Model Number AGK 10-PTPOWER BK/YE | ||
- COO (Country of Origin):
- TR
The Phoenix contact pick-off terminal block has a push-in connection method and wire size 20 - 6.
For use with PTPOWER 50, 95, 150, and 185
Push-in connection method
Push-in connection method
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3260145 AGK 10 Series IECEx
- Phoenix Contact 3260148 AGK 10 Series IECEx
- Phoenix Contact 1088498 PT 10 Series Black Fused
- Phoenix Contact 1090618 PT 10 Series Black Fused
- Phoenix Contact 1090617 PT 10 Series Black Fused
- Phoenix Contact 1090619 PT 10 Series Black Fused
- Phoenix Contact 1088501 PT 10 Series Black Fused
- Phoenix Contact 1088500 PT 10 Series Black Fused

