WAGO 282-687 282 Series Green/Yellow, 6mm², Single-Level, Cage Clamp Termination
- RS Stock No.:
- 867-730
- Mfr. Part No.:
- 282-687
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)*
MYR217.57
FREE delivery for orders over RM 500.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR43.514 | MYR217.57 |
*price indicative
- RS Stock No.:
- 867-730
- Mfr. Part No.:
- 282-687
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 10AWG | |
| Series | 282 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
American Wire Gauge 24 → 10AWG | ||
Series 282 | ||
Termination Method Cage Clamp | ||
Cable CSA 6mm² | ||
Fused No | ||
- COO (Country of Origin):
- DE
Protective terminal block for 3 conductors
Protective terminal blocks for 3 conductors (1 input and 2 output) for mounting on DIN-type TS 35 rails. These terminals feature cage clamp technology for ultra-quick connection.
These terminals are front-wired, and four versions are available to receive wire sections 1.5 to 6 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
These terminals are front-wired, and four versions are available to receive wire sections 1.5 to 6 mm2.
These terminal blocks can receive end plates designed for standard terminal blocks.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Related links
- WAGO 282-907 282 Series Green/Yellow Single-Level, Cage Clamp Termination
- WAGO 2106-5307 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2106-5207 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2106-1207 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2106-1307 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2206-1207 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2206-1307 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
- WAGO 2006-1207 TOPJOB S 6mm² Push-In Cage Clamp Termination IECEx
