Phoenix Contact 2941662 2941662 Series Grey, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 658-624
- Mfr. Part No.:
- 2941662
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR7,677.98
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,677.98 | MYR153.56 |
*price indicative
- RS Stock No.:
- 658-624
- Mfr. Part No.:
- 2941662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 12 → 26AWG | |
| Series | 2941662 | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12 → 26AWG | ||
Series 2941662 | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Component terminal block is crafted to meet the demands of modern industrial applications, ensuring reliable performance for both fixed and flexible installations. Designed with a screw connection, it accommodates conductor cross sections ranging from 0.2 mm² to 4 mm², making it versatile for various wiring configurations. The grey unit, suitable for NS 35 mounting types, features a robust construction that withstands environmental stresses, enhancing its longevity in operational settings. With its optimised design, the component terminal block not only simplifies installation but also ensures safety and compliance with international standards.
Meets stringent fire safety standards applicable for rail vehicles
Facilitates quick and easy installation with standard mounting types
Compact design optimises space within control cabinets
Lightweight construction allows for less strain on mounting surfaces
Durable material choice ensures reliability even in harsh conditions
Tested to endure rigorous mechanical and environmental challenges
Facilitates quick and easy installation with standard mounting types
Compact design optimises space within control cabinets
Lightweight construction allows for less strain on mounting surfaces
Durable material choice ensures reliability even in harsh conditions
Tested to endure rigorous mechanical and environmental challenges
Related links
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5DF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination

