Phoenix Contact 1109053 Red, 0.14 → 4mm², 2-Level, Push In Termination
- RS Stock No.:
- 610-016
- Mfr. Part No.:
- 1109053
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,370.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,370.10 | MYR27.402 |
*price indicative
- RS Stock No.:
- 610-016
- Mfr. Part No.:
- 1109053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Number of Levels | 2 | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Number of Levels 2 | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact double-level terminal block is designed to meet the high demands of modern electrical applications, particularly within the railway industry and various process engineering sectors. Boasting a compact form factor and push-in connection technology, this product facilitates tool-free wiring, ensuring quick and efficient installation in confined spaces. The device is certified for railway applications, ensuring that it adheres to stringent safety standards and reliability requirements. With a rated voltage of 500 V, a nominal current of 22 A, and robust insulation characteristics, it provides dependable performance. Its innovative design allows for testing options via a dual function shaft, making it an invaluable asset for users requiring versatility and efficiency in their electrical systems.
Compact design enables installation in challenging spaces
Tool-free wiring simplifies the connection of solid and ferruled conductors
All terminal blocks within the family offer a dual function for testing
Exceeds standards required for railway applications, ensuring safety
Built to withstand harsh environmental conditions, with an extensive temperature range
Offers multiple connection options to enhance flexibility in wiring configurations
The colour-coded design aids in quick identification during installation
Test pick-off feature included for enhanced troubleshooting capabilities
Rated for use with a wide variety of conductor cross-sections
Environmentally compliant, adhering to EU RoHS and REACH regulations
Tool-free wiring simplifies the connection of solid and ferruled conductors
All terminal blocks within the family offer a dual function for testing
Exceeds standards required for railway applications, ensuring safety
Built to withstand harsh environmental conditions, with an extensive temperature range
Offers multiple connection options to enhance flexibility in wiring configurations
The colour-coded design aids in quick identification during installation
Test pick-off feature included for enhanced troubleshooting capabilities
Rated for use with a wide variety of conductor cross-sections
Environmentally compliant, adhering to EU RoHS and REACH regulations
Related links
- Phoenix Contact 1088773 Grey 2-Level, Push In Termination
- Phoenix Contact 1434362 UT Series Black 2-Level Fused
- Phoenix Contact 3044640 UTTB 2.5-MT-P/P Series Grey 2-Level, Screw Termination
- Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red Single-Level, Push In Termination
- Phoenix Contact 3211223 PT 2.5-TWIN RD Series Red Double-Level, Push In Termination
- Phoenix Contact 3209634 PT 2.5-TWIN/1P RD Series Red Single-Level, Plug In Termination
- Phoenix Contact 1343114 5 BU 4mm² Push-X Termination
- Phoenix Contact 1343106 5 4mm² Push-X Termination

