Schneider Electric NSYTRP23AR Linergy TR Series Orange, 2.5mm², 1-Level, Push In Termination, CSA
- RS Stock No.:
- 589-975
- Mfr. Part No.:
- NSYTRP23AR
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
MYR16.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR16.10 | MYR0.322 |
*price indicative
- RS Stock No.:
- 589-975
- Mfr. Part No.:
- NSYTRP23AR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | Linergy TR | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series Linergy TR | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- CN
The Schneider Electric pass through terminal block features a clip-on mounting mode, ensuring easy and secure installation. It is designed for efficient electrical connections and is commonly used in industrial applications.
1000 V IEC 60243 1 dielectric strength
CSA DNV UL certifications
Polyamide insulating case material
CSA DNV UL certifications
Polyamide insulating case material
Related links
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- WAGO 780-602 780 Series Orange 1-Level CSA
- WAGO 780-654 780 Series Orange 1-Level CSA
- Siemens 8WH2000-0AF04 8WH Series Orange 1-Level CSA
- WAGO 2202-1802 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-1802 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2002-6402 TOPJOB S Series Orange 1-Level ATEX IECEx

