Phoenix Contact 1143432 Brown, 16mm², 1-Level, Screw Termination
- RS Stock No.:
- 567-407
- Mfr. Part No.:
- 1143432
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,166.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,166.21 | MYR23.324 |
*price indicative
- RS Stock No.:
- 567-407
- Mfr. Part No.:
- 1143432
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 4AWG | |
| Termination Method | Screw | |
| Cable CSA | 16mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 4AWG | ||
Termination Method Screw | ||
Cable CSA 16mm² | ||
- COO (Country of Origin):
- TR
Thick-Film Chip Resistor, MCR01 Series
(1005 size, 5%)
Rated power 1 / 16 W
Works with lead-free solder
Works with lead-free solder
The Phoenix Contact feed-through terminal block is designed for efficient electrical connectivity and reliability within a multitude of applications, particularly in the railway, machine building, and process industry sectors. With a nominal voltage rating of 1000 V and a nominal current capacity of 76 A, it ensures robust performance.
Facilitates large current distribution with flexible connection options
Incorporates high quality materials for durability and longevity
Complies with IEC standards assuring quality and reliability
Tested for suitability in railway applications meeting industry specific requirements
Incorporates high quality materials for durability and longevity
Complies with IEC standards assuring quality and reliability
Tested for suitability in railway applications meeting industry specific requirements
Related links
- Phoenix Contact 3062964 AKG 16 GN Series Green 1-Level, Screw Termination
- Phoenix Contact 3000569 UK 16 N YE Series Yellow 1-Level, Screw Termination
- Phoenix Contact 0309112 URTK-BEN Series Grey 1-Level, Screw Termination
- Phoenix Contact 3062977 AKG 16 YE Series Yellow 1-Level, Screw Termination
- Phoenix Contact 3062951 AKG 16 RD Series Red 1-Level, Screw Termination
- Phoenix Contact 0309109 URTK/S-BEN 10 Series Grey 1-Level, Screw Termination
- Phoenix Contact 3004265 UK 6.3-HESILED 24 Series Black 1-Level, Screw Termination
- Phoenix Contact 3211249 UK 10.3 HESILED 1000V Series Black 1-Level, Screw Termination

