Phoenix Contact 1154825 PT 6 Series Black, 0.5 → 10mm², 2-Level, Push In Termination, Fused
- RS Stock No.:
- 557-545
- Mfr. Part No.:
- 1154825
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR6,084.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,084.04 | MYR243.362 |
*price indicative
- RS Stock No.:
- 557-545
- Mfr. Part No.:
- 1154825
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 2 | |
| Series | PT 6 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.5 → 10mm² | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 2 | ||
Series PT 6 | ||
American Wire Gauge 10AWG | ||
Termination Method Push In | ||
Cable CSA 0.5 → 10mm² | ||
Fused Yes | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Fuse Modular Terminal Block is designed to offer reliable performance in automation systems. Constructed from premium materials, it ensures optimal conductivity and durability in various operating conditions. Its innovatively designed push-in connection method simplifies the installation process, making it accessible for both experienced users and those new to electrical components.
Meets several industry standards ensuring compliance and safety
Versatile applications across various sectors including process automation
Designed to accommodate multiple conductor sizes for flexibility in installations
Maintains high electrical properties ensuring consistent performance
Provides a reliable connection even in challenging environmental conditions
Versatile applications across various sectors including process automation
Designed to accommodate multiple conductor sizes for flexibility in installations
Maintains high electrical properties ensuring consistent performance
Provides a reliable connection even in challenging environmental conditions
Related links
- Phoenix Contact 3212166 PT 6 Series Black Single-Level
- Phoenix Contact 3034248 DT 6 Series Black 1-Level
- Phoenix Contact 3212133 PT 6 Series Black Single-Level
- Phoenix Contact 3211874 PT 6 Series Black Single-Level
- Phoenix Contact 3212172 PT 6 Series Black Single-Level
- Phoenix Contact 3211814 PT 6 Series Black Push In Termination IECEx
- Phoenix Contact 1077085 PT 6 Series Push In Termination IECEx
- Phoenix Contact 3211815 PT 6 Series Red Push In Termination IECEx

