Phoenix Contact 1094477 PTS Series Black, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 556-267
- Mfr. Part No.:
- 1094477
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR845.09
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR845.09 | MYR16.902 |
*price indicative
- RS Stock No.:
- 556-267
- Mfr. Part No.:
- 1094477
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 24 → 10AWG | |
| Series | PTS | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 24 → 10AWG | ||
Series PTS | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact feed-through terminal block is designed for secure electrical connections with a nominal voltage of 800 V and a nominal current of 24 A. It features four connection points and utilizes a push-in connection method for quick and reliable wiring. With a rated cross section of 2.5 mm² and support for wire sizes ranging from 0.14 mm² to 4 mm², this terminal block is versatile. It is compatible with NS 35/7.5 and NS 35/15 mounting types, and its black colour aids in clear identification within electrical installations.
Angled conductor entry for use in flat terminal boxes
Large space saving when used in concealed wiring systems
Large space saving when used in concealed wiring systems
Related links
- WAGO 2002-1405 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2202-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2202-1405 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2002-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2002-1305 TOPJOB S Series Black 1-Level ATEX IECEx
- Phoenix Contact 3034251 DT 6/2.5-DREHSILED24 (5X20) Series Black 1-Level, Screw Termination
- Phoenix Contact 3035030 ST 2.5-QUATTRO-MT BK Series Black 1-Level, Spring Cage Termination
- Phoenix Contact 1291482 Black 1-Level, Push In Termination

