Phoenix Contact 1021491 UT Series Black, 0.14 → 6mm², 2-Level, Push In Termination, Fused
- RS Stock No.:
- 556-199
- Mfr. Part No.:
- 1021491
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR5,327.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,327.42 | MYR106.548 |
*price indicative
- RS Stock No.:
- 556-199
- Mfr. Part No.:
- 1021491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 2 | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 6mm² | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 2 | ||
American Wire Gauge 26 → 10AWG | ||
Series UT | ||
Termination Method Push In | ||
Cable CSA 0.14 → 6mm² | ||
Fused Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact fuse modular terminal block is designed for use with glass, ceramic, and similar fuse types, specifically G / 5 x 20. It features a screw connection method and supports a rated cross section of 4 mm², with a wire range between 0.14 mm² and 6 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a sleek black colour for clear identification and compatibility in various electrical installations.
Extremely compact design
Test pick off on both sides in the fuse lever
Tested for railway applications
Test pick off on both sides in the fuse lever
Tested for railway applications
Related links
- Phoenix Contact 1021489 UT Series Black 2-Level Fused
- Phoenix Contact 1434362 UT Series Black 2-Level Fused
- Phoenix Contact 3046540 UT 4-HESILED 24-P/P Series Black Single-Level Fused
- Phoenix Contact 3046090 UT Series Black Single-Level Fused, ATEX
- Phoenix Contact 3070066 UT 4-PE/HESI LED 60 (5X20) Series Black Single-Level, Screw Termination
- Phoenix Contact 3072637 UTTB 4 Series Black Screw Termination IECEx
- Phoenix Contact 1326583 PT 6-T P/P HV GY/BK Series Black 6mm² Push In Termination
- Phoenix Contact 1446171 Green 6mm² Push In Termination, Fused

