Phoenix Contact 1055643 HV M6/2 Series Grey, 2.5 → 35mm², 2-Level, Push In Termination, Fused
- RS Stock No.:
- 556-183
- Mfr. Part No.:
- 1055643
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR2,252.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,252.42 | MYR90.097 |
*price indicative
- RS Stock No.:
- 556-183
- Mfr. Part No.:
- 1055643
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | HV M6/2 | |
| American Wire Gauge | 14 → 2AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5 → 35mm² | |
| Fused | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series HV M6/2 | ||
American Wire Gauge 14 → 2AWG | ||
Termination Method Push In | ||
Cable CSA 2.5 → 35mm² | ||
Fused Yes | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-current connector stands out for its robust construction that ensures reliability in demanding electrical applications. Designed for a nominal voltage of up to 1000 V and a nominal current of 125 A, it is ideal for use in various industrial settings. The connector facilitates efficient installation due to its bolt connection method, providing a secure and stable connection with minimal installation effort. Its versatility is further enhanced by compatibility with mounting types NS 35/7.5 and NS 35/15.
Compact dimensions make it ideal for space constrained environments
Advanced insulation characteristics effectively manage environmental conditions
Dual connection design facilitates efficient wiring solutions
Compatible with a variety of accessories to expand functionality
Advanced insulation characteristics effectively manage environmental conditions
Dual connection design facilitates efficient wiring solutions
Compatible with a variety of accessories to expand functionality
Related links
- Phoenix Contact 1056836 HV M6/1 Series Grey 2-Level Fused
- Phoenix Contact HV M6/2 Series Bridge Screw, 125A
- Phoenix Contact 1056837 HV M8/1 Series Grey 2-Level Fused
- WAGO 285-635-1 285 Series Grey 2-Level, Cage Clamp Termination
- Phoenix Contact 1099418 Grey 1-Level, Bolt Termination
- Phoenix Contact 1055646 HV M10/2 Series Grey 2-Level Fused
- Phoenix Contact 3049343 RTO 8 Series Grey Bolt Termination
- Phoenix Contact 3050002 RTO 8-TC Series Grey Bolt Termination

