Phoenix Contact 1068179 PT 6 Series Orange, 6mm², 1-Level, Push In Termination
- RS Stock No.:
- 556-172
- Mfr. Part No.:
- 1068179
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,934.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,934.68 | MYR98.694 |
*price indicative
- RS Stock No.:
- 556-172
- Mfr. Part No.:
- 1068179
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| Series | PT 6 | |
| American Wire Gauge | 20 → 8AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
Series PT 6 | ||
American Wire Gauge 20 → 8AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact disconnect terminal block is designed for efficient wiring solutions, offering reliability and ease of use in demanding applications. Engineered to facilitate quick and secure connections, the product features a compact design that allows for installation even in tight spaces. With a push-in connection method, it ensures a straightforward approach to wiring, featuring versatility for various conductor sizes.
Numerous applications across different industrial sectors
High safety standards enhance operational reliability
Colour coded for quick identification and ease of use
Robust construction provides durability in demanding environments
High safety standards enhance operational reliability
Colour coded for quick identification and ease of use
Robust construction provides durability in demanding environments
Related links
- WAGO 2006-1202 TOPJOB S Series Orange 1-Level ATEX IECEx
- Phoenix Contact 1152030 PPO-10/P Series Orange 1-Level, Push In Termination
- WAGO 2006-1302 TOPJOB S Series Orange 1-Level ATEX IECEx
- WAGO 2007-8877 TOPJOB S Series Grey 6mm² Push In Termination
- WAGO 2007-8874 TOPJOB S Series Grey 6mm² Push In Termination
- Phoenix Contact 3211820 PT 6 Series Orange Push In Termination IECEx
- Phoenix Contact 1028591 PT 6 Series Orange, Push In Termination
- Phoenix Contact 3211813 PT 6 Series Grey Single-Level, Push In Termination

