- RS Stock No.:
- 501-897
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 501-897
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three Tier Terminals
Triple decker for improved connection density in sensor/actuator appplications
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | Triple |
Series | IK |
Cable CSA | 0.2 → 2.5mm² |
Voltage Rating | 24 V dc |
Current Rating | 24A |
Pitch | 5mm |