RS PRO Blue, 0.2 → 4mm²

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR66.61

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 - 40MYR6.661MYR66.61
50 +MYR5.481MYR54.81

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
501-831
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Blue

American Wire Gauge

22 → 10AWG

Series

RK

Voltage Rating

500 V

Cable CSA

0.2 → 4mm²

Current Rating

40A

Pitch

6mm

COO (Country of Origin):
DE

Miniature Series


For use with standard 15mm symmetrical rail
Earth terminal tightens on with centre screw
Disconnect has Lever action for isolation of circuits
Screwless end stop simply clips onto rail

Warning

The disconnect terminal (stock no 501-853) is for isolation purposes only. Do not use to switch equipment on or off when power is applied

Approvals

NEMKO

Related links