Phoenix Contact 1462721 XT Series Blue, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 483-760
- Mfr. Part No.:
- 1462721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,864.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,864.93 | MYR37.299 |
*price indicative
- RS Stock No.:
- 483-760
- Mfr. Part No.:
- 1462721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | XT | |
| American Wire Gauge | 20 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
Series XT | ||
American Wire Gauge 20 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Knife-disconnect terminal block is designed for safe and efficient circuit disconnection with a nominal voltage of 500 V and a nominal current of 20 A. It features a Push-X connection method, enabling quick and reliable wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.5 mm² to 4 mm². Designed for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a blue colour for easy identification in electrical installations.
Compact design and front connection enable wiring in a confined space
All terminal blocks provide an additional test pick off
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1462717 XT Series Blue 1-Level, Push In Termination
- Phoenix Contact 1073605 5-NS 15 2.5mm² Push In Termination
- Phoenix Contact 1073554 5-NS 35 2.5mm² Push In Termination
- Phoenix Contact 1429439 MPTD Series Blue 1-Level, Push In Termination
- WAGO 2002-7214 TOPJOB S Series Blue 1-Level, Push In Termination
- WAGO 2002-7114 TOPJOB S Series Blue 1-Level ATEX IECEx
- WAGO 2202-1804 TOPJOB S Series Blue 1-Level ATEX IECEx
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA

