Weidmüller 1783790000 W Series Dark Beige, 0,5→ 4mm², 3-Level, Screw Termination

Subtotal (1 box of 10 units)*

MYR290.08

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR290.08MYR29.008

*price indicative

RS Stock No.:
314-688
Mfr. Part No.:
1783790000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Dark Beige

Number of Contacts

5

Number of Levels

3

Series

W

Voltage Rating

250V

American Wire Gauge

26 → 12AWG

Termination Method

Screw

Cable CSA

0,5→ 4mm²

Width

6,1mm

Housing Material

Polyamid

Current Rating

17,5A

Maximum Operating Temperature

120°C

COO (Country of Origin):
RO
The Weidmüller Feed-through terminal block is suitable for joining or connecting one or more conductors. They could have one or more connection levels that are on the same potential or insulated against one another.

CE Approvals
RoHS compliant
IEC 60947-7-2 standard

Related links