Carlo Gavazzi Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 5V dc dc
- RS Stock No.:
- 857-2825
- Mfr. Part No.:
- SPD05601
- Manufacturer:
- Carlo Gavazzi
Temporarily out of stock - back order for despatch 19/11/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR627.99
Units | Per Unit |
1 + | MYR627.99 |
- RS Stock No.:
- 857-2825
- Mfr. Part No.:
- SPD05601
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 90mm |
Depth | 114mm |
MTBF | 498000h |
Load Regulation | ±0.5% |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |