Carlo Gavazzi Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc
- RS Stock No.:
- 857-2847
- Mfr. Part No.:
- SPD12601B
- Manufacturer:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-2847
- Mfr. Part No.:
- SPD12601B
- Manufacturer:
- Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85 → 264 V ac / 90 → 375V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 5A | |
Dimensions | 40.5 x 90 x 114mm | |
Width | 90mm | |
Depth | 114mm | |
Height | 90mm | |
Minimum Temperature | -40°C | |
Ripple And Noise | 50mV Pk-Pk | |
Mounting Type | DIN Rail Mount | |
MTBF | 504000h | |
Load Regulation | ±0.5% | |
Maximum Temperature | +71°C | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 90 → 375V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 5A | ||
Dimensions 40.5 x 90 x 114mm | ||
Width 90mm | ||
Depth 114mm | ||
Height 90mm | ||
Minimum Temperature -40°C | ||
Ripple And Noise 50mV Pk-Pk | ||
Mounting Type DIN Rail Mount | ||
MTBF 504000h | ||
Load Regulation ±0.5% | ||
Maximum Temperature +71°C | ||