Block PEL 230 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 18V dc dc
- RS Stock No.:
- 792-3165
- Mfr. Part No.:
- PEL 230/18-1,1
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR693.94
Units | Per Unit |
1 + | MYR693.94 |
- RS Stock No.:
- 792-3165
- Mfr. Part No.:
- PEL 230/18-1,1
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 18V dc |
Output Current | 1.1A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 373V dc |
Power Rating | 19W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 89mm |
Width | 59mm |
Depth | 89mm |
Series | PEL 230 |
Maximum Temperature | +85°C |
Output Voltage Adjustment Range | 15.5 to 19.0V |
Ripple And Noise | 100mV |
Efficiency | 80.0% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |