Block PEL 230 Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 120 → 373V dc ac, dc Input, 12V dc dc

Subtotal (1 unit)*

MYR581.20

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 999,999,996 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR581.20

*price indicative

RS Stock No.:
792-3159
Mfr. Part No.:
PEL 230/12-2
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Series

PEL 230

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 120 → 373V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2A

Dimensions

54 x 59 x 89mm

Width

59mm

Height

89mm

Depth

89mm

Minimum Temperature

-25°C

Mounting Type

DIN Rail Mount

Efficiency

80.0%

Maximum Temperature

+85°C

Ripple And Noise

100mV

Output Voltage Adjustment Range

10.5 to 15.5V

COO (Country of Origin):
DE

PEL 230 Series Single Phase Power Supplies


PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation

Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)

Related links