TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 12V dc dc Output, 3.4A
- RS Stock No.:
- 237-7444
- Mfr. Part No.:
- DRJ50-12-1/E
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR420.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR420.65 |
*price indicative
- RS Stock No.:
- 237-7444
- Mfr. Part No.:
- DRJ50-12-1/E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Series | DRJ | |
AC or DC Input Voltage | ac, dc | |
Input Voltage | 85 → 264 V ac / 120 → 370V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 3.4A | |
Height | 75mm | |
Depth | 90mm | |
Width | 30mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Series DRJ | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264 V ac / 120 → 370V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 3.4A | ||
Height 75mm | ||
Depth 90mm | ||
Width 30mm | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- JP
The TDK- Lambda DRJ series AC-DC power supplies has input voltage range 85 to 264 V ac. It is single phase input and has 40.8 W maximum output power.
DIN rail mounting
Operating temperature range -20 to 70°C
Convection cooling
Operating temperature range -20 to 70°C
Convection cooling
Related links
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 3.4A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 2.3A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 2.1A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 5A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 4.2A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 4A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 10A
- TDK-Lambda DRJ DIN Rail Power Supply dc Input 1.24A