TDK-Lambda DRJ Single Output Power Supply DIN Rail Power Supply 370 V dc, 264V ac AC/DC Input 24V dc, 4.2 A Output DC
- RS Stock No.:
- 237-7433
- Mfr. Part No.:
- DRJ100-24-1
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR455.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR455.96 |
*price indicative
- RS Stock No.:
- 237-7433
- Mfr. Part No.:
- DRJ100-24-1
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DIN Rail Power Supply | |
| Series | DRJ | |
| Sub Type | Single Output Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 100.8W | |
| Output Current | 4.2A | |
| Communications | No Built-In Communication Protocol | |
| IP Rating | IP20 | |
| Remote signal DC-OK | No | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 105mm | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Height | 75mm | |
| Width | 45mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DIN Rail Power Supply | ||
Series DRJ | ||
Sub Type Single Output Power Supply | ||
Maximum Output Voltage 24V dc | ||
Electrical Phase 1 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 100.8W | ||
Output Current 4.2A | ||
Communications No Built-In Communication Protocol | ||
IP Rating IP20 | ||
Remote signal DC-OK No | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 105mm | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Height 75mm | ||
Width 45mm | ||
Maximum Input Voltage 370, 264V dc | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
The TDK- Lambda DRJ series AC-DC power supplies has input voltage range 85 to 264 V ac. It is single phase input and has 100.8 W maximum output power.
DIN rail mounting
Operating temperature range -20 to 70°C
Convection cooling
Related links
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 2.1 A Output DC 50.4 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 10 A Output DC 240 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 254V ac AC/DC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 5V dc, 4 A Output DC 20 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 12V dc, 3.4 A Output DC 40.8 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 1.24 A Output DC 30 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 5 A Output DC 120 W
- TDK-Lambda DRJ DIN Rail DIN Rail Power Supply 264V ac/dc AC/DC Input 24V dc, 630 mA Output DC 15.1 W
