Lovato PSL Switch Mode Switching Power Supply, 240V ac ac Input, 12V dc dc Output, 6A Output, 72W
- RS Stock No.:
- 224-7417
- Mfr. Part No.:
- PSL1M07212
- Manufacturer:
- Lovato
Subtotal (1 unit)**
MYR901.04
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR901.04 |
**price indicative
- RS Stock No.:
- 224-7417
- Mfr. Part No.:
- PSL1M07212
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Lovato | |
Series | PSL | |
DC Input Voltage | 120 → 375V dc | |
AC Input Voltage | 90 → 264V ac | |
Type | Switched Mode Power Supply | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 6A | |
Power Rating | 72W | |
Dimensions | 90 x 96 x 56.2mm | |
Height | 96mm | |
Width | 90mm | |
Depth | 56.2mm | |
Minimum Temperature | -40°C | |
Efficiency | 86% | |
Mounting Type | DIN Rail Mount | |
Standards Met | EN 62368-1 | |
Maximum Temperature | +71°C | |
Ripple And Noise | 50mV | |
Select all | ||
---|---|---|
Manufacturer Lovato | ||
Series PSL | ||
DC Input Voltage 120 → 375V dc | ||
AC Input Voltage 90 → 264V ac | ||
Type Switched Mode Power Supply | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 6A | ||
Power Rating 72W | ||
Dimensions 90 x 96 x 56.2mm | ||
Height 96mm | ||
Width 90mm | ||
Depth 56.2mm | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Mounting Type DIN Rail Mount | ||
Standards Met EN 62368-1 | ||
Maximum Temperature +71°C | ||
Ripple And Noise 50mV | ||
Related links
- Lovato PSL Switch Mode Switching Power Supply 12V dc dc Output 24W
- Lovato PSL Switch Mode Switching Power Supply 12V dc dc Output 10W
- Lovato PSL Switch Mode DIN Rail Power Supply 24V dc dc Output 24W
- TRACOPOWER TBL Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
- TRACOPOWER TBLC Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
- Chinfa AMR5 Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 12V dc dc Output 72W
- Lovato PSL Switched Mode DIN Rail Power Supply 12V dc dc Output,...