Lovato PSL Switched Mode DIN Rail Power Supply, 240V ac ac Input, 12V dc dc Output, 4.5A Output
- RS Stock No.:
- 224-7415
- Mfr. Part No.:
- PSL1M05412
- Manufacturer:
- Lovato
Subtotal (1 unit)**
MYR728.08
Temporarily out of stock - back order for despatch 24/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR728.08 |
**price indicative
- RS Stock No.:
- 224-7415
- Mfr. Part No.:
- PSL1M05412
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Series | PSL | |
Type | Switched Mode | |
AC or DC Input Voltage | ac | |
Input Voltage | 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 4.5A | |
Height | 96mm | |
Depth | 56.2mm | |
Width | 71mm | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Lovato | ||
Series PSL | ||
Type Switched Mode | ||
AC or DC Input Voltage ac | ||
Input Voltage 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 4.5A | ||
Height 96mm | ||
Depth 56.2mm | ||
Width 71mm | ||
Mounting Type DIN Rail Mount | ||
Related links
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 10W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 100W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Lovato PSL Switched Mode DIN Rail Power Supply 24V dc dc Output 36W
- Lovato PSL Switch Mode DIN Rail Power Supply 12V dc dc Output 24W
- Lovato PSL Switch Mode DIN Rail Power Supply 12V dc dc Output 72W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 12V dc dc Output 54W
- Omron S8VK-X Switched Mode DIN Rail Power Supply 12V dc dc Output 60W