Siemens PSU8400 AC-DC Switching Power Supply DIN Rail Power Supply, 323V ac, dc Input, 24V dc ac, dc Output, 40A Output

Subtotal (1 unit)*

MYR3,400.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,400.08

*price indicative

RS Stock No.:
217-740
Mfr. Part No.:
6EP3437-8SB00-4AY0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

PSU8400

Type

AC-DC Switching Power Supply

Electrical Phase

Three Phase

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

323V

AC or DC Output Voltage

ac, dc

Output Voltage

24V dc

Output Current

40A

Related links