MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 40 A Output DC 960 W
- RS Stock No.:
- 566-852
- Mfr. Part No.:
- XDR-960E-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR1,124.96
FREE delivery for orders over RM 150.00
- 4 unit(s) shipping from 26 August 2026
- Plus 1 unit(s) shipping from 26 August 2026
- Plus 3 unit(s) shipping from 21 September 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,124.96 |
*price indicative
- RS Stock No.:
- 566-852
- Mfr. Part No.:
- XDR-960E-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DIN Rail Power Supply | |
| Series | XDR-960E | |
| Maximum Output Voltage | 24V | |
| Sub Type | DIN Rail | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC/DC | |
| Power | 960W | |
| Output Current | 40A | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | AS/NES61558-1, AS/NZS 61558-1/-2-16, AS/NZS 62368-1, BS EN/EN61010, BS EN/EN61558-1, BS EN/EN62368-1, BSMI CNS15598-1, CCC GB4943.1, CNS15598-1, GB4943.1, IEC61010, IEC61558-1, IEC62368-1, IS13252, KC62368-1, TPTC004, UL61010 | |
| Height | 125.2mm | |
| Width | 96mm | |
| Hazardous Area Certification | No | |
| Depth | 132mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 180V ac | |
| Efficiency | 95% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DIN Rail Power Supply | ||
Series XDR-960E | ||
Maximum Output Voltage 24V | ||
Sub Type DIN Rail | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC/DC | ||
Power 960W | ||
Output Current 40A | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals AS/NES61558-1, AS/NZS 61558-1/-2-16, AS/NZS 62368-1, BS EN/EN61010, BS EN/EN61558-1, BS EN/EN62368-1, BSMI CNS15598-1, CCC GB4943.1, CNS15598-1, GB4943.1, IEC61010, IEC61558-1, IEC62368-1, IS13252, KC62368-1, TPTC004, UL61010 | ||
Height 125.2mm | ||
Width 96mm | ||
Hazardous Area Certification No | ||
Depth 132mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 180V ac | ||
Efficiency 95% | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XDR-960E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 26.6 A Output DC 957.6 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 2.1 A Output DC 75.6 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 1.6 A Output DC 76.8 W
- MEAN WELL XDR-75E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 24V, 3.2 A Output DC 76.8 W
- MEAN WELL XDR-150E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 48V, 3.25 A Output DC 156 W
- MEAN WELL XDR-480E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 36V, 13.3 A Output DC 478.8 W
- MEAN WELL XDR-120E DIN Rail DIN Rail Power Supply 264V ac AC/DC Input 12V, 10 A Output DC 120 W
