Phoenix Contact Upper Housing Part Enclosure Type 1074 Series , 74.65 x 45.1 x 36.95mm, ABS, Polycarbonate DIN Rail
- RS Stock No.:
- 497-497
- Mfr. Part No.:
- 1074967
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
MYR11.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11.80 |
*price indicative
- RS Stock No.:
- 497-497
- Mfr. Part No.:
- 1074967
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Upper Housing Part | |
| Body Material | ABS, Polycarbonate | |
| DIN Rail Type | DIN Rail | |
| Length | 74.65mm | |
| Dimensions | 74.65 x 45.1 x 36.95mm | |
| Series | 1074 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Upper Housing Part | ||
Body Material ABS, Polycarbonate | ||
DIN Rail Type DIN Rail | ||
Length 74.65mm | ||
Dimensions 74.65 x 45.1 x 36.95mm | ||
Series 1074 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper Housing Part is designed for optimal performance in diverse applications. With its flat design and connection opening strategically positioned on one side, this DIN rail housing ensures seamless integration into device assemblies. Manufactured using high-quality ABS-PC material, it boasts a light grey finish similar to RAL 7035, delivering not only aesthetic appeal but also robust durability. This housing part is engineered to accommodate PCBs in varying orientations, facilitating complete flexibility in design. Its compact dimensions, combined with a range of user-friendly features, make it an ideal choice for designers seeking both functionality and ease of installation in their projects.
DIN rail or panel mounting options enhance versatility for specific device attachment
Variable housing form factor simplifies the design in process
Integrates various PCB connection technologies to support a functional device layout
Three distinct cover versions allow for tailored PCB connectivity
Designed for reliability it complies with stringent environmental and durability standards
Variable housing form factor simplifies the design in process
Integrates various PCB connection technologies to support a functional device layout
Three distinct cover versions allow for tailored PCB connectivity
Designed for reliability it complies with stringent environmental and durability standards
Related links
- Phoenix Contact Upper Housing Part Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1069 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1026 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1071 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Housing Part Enclosure Type 1025 Series ABS, Polycarbonate DIN Rail
- Phoenix Contact Upper Part of Housing Enclosure Type EH Series ABS Electronic Housing
- Phoenix Contact Mounting Base Housing Enclosure Type 1074 Series ABS, Polycarbonate DIN Rail

