Eaton Mounting Base Enclosure Type xEnergy Basic Series 300 mm 41.5 mm DIN Rail Enclosure 750mm
- RS Stock No.:
- 121-727
- Mfr. Part No.:
- 143907 EP72RG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR604.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.08 |
*price indicative
- RS Stock No.:
- 121-727
- Mfr. Part No.:
- 143907 EP72RG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Enclosure Type | Mounting Base | |
| Product Type | DIN Rail Enclosure | |
| DIN Rail Type | Top Hat | |
| Length | 41.5mm | |
| Width | 750mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 300mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Enclosure Type Mounting Base | ||
Product Type DIN Rail Enclosure | ||
DIN Rail Type Top Hat | ||
Length 41.5mm | ||
Width 750mm | ||
Series xEnergy Basic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 300mm | ||
- COO (Country of Origin):
- DE
The Eaton Basic MCB mounting unit is a versatile accessory designed to enhance your energy distribution system. With RoHS conformity and the ability for extension, this product is a reliable choice for your electrical insulation and connecting material needs. The product dimensions of 41.5mm x 300mm x 750mm ensure a perfect fit for your setup, weighing 1.445 kilograms.
Compatible with xEnergy Basic series
Allows for easy extension of energy distribution systems
RoHS conformity ensures environmental compliance
DIN rail mounted for convenient installation
